-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1490100221-000) H10B-SDRH-BO-2PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8514
|
Newark | Heavy Duty Conn, 2 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1490100221-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$20.1000 / $25.6900 | Buy Now |
DISTI #
2266-T1490100221-000-ND
|
DigiKey | H10B-SDRH-BO-2PG21 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
86 In Stock |
|
$15.4700 / $17.1100 | Buy Now |
DISTI #
T1490100221-000
|
Avnet Americas | H10B-SDRH-BO-2PG21 - Bag (Alt: T1490100221-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$13.2310 / $15.9221 | Buy Now |
DISTI #
571-T1490100221-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood 9MM L 54MM H PG2x16 Side Entry RoHS: Compliant | 30 |
|
$16.5600 / $22.6900 | Buy Now |
DISTI #
72022421
|
RS | Heavy Duty Power Connector, H10B-SDRH-BO-2PG21 | TE Connectivity T1490100221-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2000 / $34.2100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Box | 0Box |
|
$13.2000 | Buy Now |
DISTI #
AMPT1490100221-000
|
Heilind Electronics | H10B-SDRH-BO-2PG21 IP65 HOOD & HOUSING | Americas - 44 in Stock |
|
$13.5852 / $17.2504 | Buy Now |
|
Onlinecomponents.com | H10B-SDRH-BO-2PG21 RoHS: Compliant |
86 Partner Stock |
|
$15.1700 / $17.3000 | Buy Now |
DISTI #
T1490100221-000
|
Avnet Americas | H10B-SDRH-BO-2PG21 - Bag (Alt: T1490100221-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$13.2310 / $15.9221 | Buy Now |
DISTI #
AMPT1490100221-000
|
Interstate Connecting Components | H10B-SDRH-BO-2PG21 IP65 HOOD & HOUSING | 14 |
|
$13.5852 / $17.2504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1490100221-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1490100221-000
TE Connectivity
(T1490100221-000) H10B-SDRH-BO-2PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |