There are no models available for this part yet.
Overview of T15-1406 by American Hakko Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1406BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 | |
LTC1406IGN#PBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C | |
ADG1406BRUZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 |
Price & Stock for T15-1406 by American Hakko Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T15-1406-ND
|
DigiKey | TIP,BLADE,40MM LONG,FM-2027 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.1000 / $180.0600 | Buy Now |