Part Details for T15-D4 by HAKKO Corporation
Overview of T15-D4 by HAKKO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T15-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027 RoHS: Compliant |
16 In Stock |
|
$12.2800 / $26.1400 | Buy Now |
DISTI #
3367953
|
Farnell | SOLDERING TIP, CHISEL, 4MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$17.7387 | Buy Now |
|
Master Electronics | TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027 RoHS: Compliant |
16 In Stock |
|
$12.2800 / $26.1400 | Buy Now |
DISTI #
821SO538
|
Techni-Tool, Inc. | Hakko T15-D4 4mm x 7.5mm Chisel Solder Tip for FM2027, T15 Series | 609 |
|
$12.3700 | Buy Now |
DISTI #
821SO538
|
TestEquity LLC | Hakko T15-D4 4mm x 7.5mm Chisel Solder Tip for FM2027, T15 Series | 609 |
|
$12.3700 | Buy Now |