-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1500063000-000) H6B-AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5036
|
Newark | Pwr-Conn Hood Pg2X16 Flange Die Cast Aluminum |Amp Te Connectivity T1500063000-000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.3500 / $11.9300 | Buy Now |
DISTI #
29AH8321
|
Newark | Housing, 6B, Side Clip, Panel Mount, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Alloy Body, Locking Type:Side Clip, Rectangular Shell Size:6B, For Use With:Amp Hdc Series Heavy Duty Connectors, Rohs Compliant: Yes |Amp Te Connectivity T1500063000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $9.9500 | Buy Now |
DISTI #
T1500063000-000
|
Avnet Americas | H6B-AG - Bag (Alt: T1500063000-000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bag | 0 |
|
$5.5381 / $6.6645 | Buy Now |
DISTI #
571-T1500063000-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood PG2x16 Flange Die Cast Aluminum RoHS: Compliant | 227 |
|
$6.4400 / $6.4800 | Buy Now |
|
Future Electronics | H6B-AG Bottom Locking Type Base Housing RoHS: Non Compliant pbFree: No Min Qty: 54 Package Multiple: 6 Container: Box | 0Box |
|
$5.5300 | Buy Now |
DISTI #
AMPT1500063000-000
|
Heilind Electronics | H6B-AG IP65 HOOD & HOUSING | Americas - 11 in Stock |
|
$5.4013 / $7.2205 | Buy Now |
|
Onlinecomponents.com | H6B-AG RoHS: Compliant |
97 In Stock |
|
$6.0300 / $6.4800 | Buy Now |
DISTI #
T1500063000-000
|
TTI | Heavy Duty Power Connectors Hood PG2x16 Flange Die Cast Aluminum Min Qty: 54 Package Multiple: 6 Container: Each | Americas - 0 |
|
$5.7800 / $6.1400 | Buy Now |
DISTI #
T1500063000-000
|
Avnet Americas | H6B-AG - Bag (Alt: T1500063000-000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bag | 0 |
|
$5.5381 / $6.6645 | Buy Now |
DISTI #
T1500063000-000
|
Avnet Americas | H6B-AG - Bag (Alt: T1500063000-000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bag | 0 |
|
$5.5381 / $6.6645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1500063000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1500063000-000
TE Connectivity
(T1500063000-000) H6B-AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |