-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133113-ND
|
DigiKey | H6B-AG Min Qty: 54 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3902 | Buy Now |
DISTI #
T1500063500-000
|
Avnet Americas | H6B-AG - Bag (Alt: T1500063500-000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$5.5381 / $6.6645 | Buy Now |
DISTI #
571-T1500063500-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-AG RoHS: Compliant | 0 |
|
$7.1200 / $10.8900 | Order Now |
DISTI #
72024571
|
RS | Heavy Duty Power Connector, H6B-AG | TE Connectivity T1500063500-000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9300 / $10.2300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 54 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.5300 | Buy Now |
DISTI #
AMPT1500063500-000
|
Heilind Electronics | H6B-AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H6B-AG RoHS: Compliant | 0 |
|
$4.8100 / $9.2400 | Buy Now |
DISTI #
T1500063500-000
|
Avnet Americas | H6B-AG - Bag (Alt: T1500063500-000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$5.5381 / $6.6645 | Buy Now |
DISTI #
T1500063500-000
|
Avnet Americas | H6B-AG - Bag (Alt: T1500063500-000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$5.5381 / $6.6645 | Buy Now |
DISTI #
AMPT1500063500-000
|
Interstate Connecting Components | H6B-AG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1500063500-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1500063500-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |