-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H48B-AG-LB Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1500482000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1367
|
Newark | Heavy Duty Power Connectors H48B-Ag-Lb |Amp Te Connectivity T1500482000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6700 / $45.3100 | Buy Now |
DISTI #
A134043-ND
|
DigiKey | T1500482000-000 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$24.3171 / $34.3000 | Buy Now |
DISTI #
T1500482000-000
|
Avnet Americas | - Bulk (Alt: T1500482000-000) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Container: Bulk | 0 |
|
$21.2016 / $25.5138 | Buy Now |
DISTI #
571-T1500482000-000
|
Mouser Electronics | Heavy Duty Power Connectors H48B-AG-LB RoHS: Compliant | 10 |
|
$25.6700 / $33.5500 | Buy Now |
DISTI #
72023575
|
RS | Heavy Duty Power Connector, H48B-AG-LB | TE Connectivity T1500482000-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0300 / $39.2100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 4 Container: Box | 0Box |
|
$21.1400 | Buy Now |
DISTI #
AMPT1500482000-000
|
Heilind Electronics | H48B-AG-LB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H48B-AG-LB RoHS: Compliant |
52 In Stock |
|
$23.3700 / $34.1300 | Buy Now |
DISTI #
73572977
|
Verical | Backshell Aluminum Alloy Powder Gray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2320 | Americas - 52 |
|
$33.4788 / $43.2025 | Buy Now |
DISTI #
T1500482000-000
|
Avnet Americas | - Bulk (Alt: T1500482000-000) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Container: Bulk | 0 |
|
$21.2016 / $25.5138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1500482000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1500482000-000
TE Connectivity
H48B-AG-LB Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1500482000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |