Part Details for T150M0HSX2 by HellermannTyton
Overview of T150M0HSX2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T150M0HSX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3468
|
Newark | Heavy Duty Cable Tie, 21" Long, Ul Rated, 175Lb Tensile Strength, Pa66Hs, Black, 25/Pkg |Hellermanntyton T150M0HSX2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$14.5600 / $20.1700 | Buy Now |
DISTI #
T150M0HSX2-ND
|
DigiKey | CBL TIE LOCKING BLK 175LB 1.739' Min Qty: 25 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$0.3889 / $0.6304 | Buy Now |
DISTI #
3937-T150M0HSX2-ND
|
DigiKey | CBL TIE LOCKING BLK 175LB 1.739' Min Qty: 25 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-T150M0HSX2
|
Mouser Electronics | Cable Ties T150M BLK HS TIE 21 RoHS: Compliant | 0 |
|
$0.3880 / $0.7700 | Order Now |
DISTI #
71381680
|
RS | Heavy Duty Cable Tie, 21" Long, UL Rated, 175lb, PA66HS, Black | HellermannTyton T150M0HSX2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5100 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 21" Long - UL Rated - 175lb Tensile Strength - PA66HS - Black - 25/pkg RoHS: Compliant | 0 |
|
$0.4580 / $0.6808 | Buy Now |
DISTI #
T150M0HSX2
|
TTI | Cable Ties T150M BLK HS TIE 21 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$0.3840 / $0.5100 | Buy Now |
DISTI #
000000000005623658
|
Sager | Cable Ties T150M BLK HS TIE 21 Min Qty: 25 | 0 |
|
$0.6181 / $0.8113 | Buy Now |