Part Details for T150R0UVX2 by HellermannTyton
Overview of T150R0UVX2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T150R0UVX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3472
|
Newark | Heavy Duty Cable Tie, 15" Long, Ul Rated, 175Lb Tensile Strength, Pa66Uv, Black, 25/Pkg |Hellermanntyton T150R0UVX2 RoHS: Not Compliant Min Qty: 480 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$15.8200 / $16.9300 | Buy Now |
DISTI #
T150R0UVX2-ND
|
DigiKey | CBL TIE LOCKING BLK 175LBS 1.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3788 | Buy Now |
DISTI #
3937-T150R0UVX2-ND
|
DigiKey | CBL TIE LOCKING BLK 175LBS 1.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.8200 | Buy Now |
DISTI #
329-T150R0UVX2
|
Mouser Electronics | Cable Ties T150R BLK UV TIE 15.4 RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
DISTI #
71381682
|
RS | Heavy Duty Cable Tie, 15.4" Long, UL Rated, 175lb, PA66UV, Black | HellermannTyton T150R0UVX2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.3830 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 15" Long - UL Rated - 175lb Tensile Strength - PA66UV - Black - 25/pkg RoHS: Compliant | 0 |
|
$0.4775 / $1.3078 | Buy Now |
DISTI #
T150R0UVX2
|
TTI | Cable Ties T150R BLK UV TIE 15.4 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.3670 / $0.3740 | Buy Now |
DISTI #
000000000005623660
|
Sager | Cable Ties T150R BLK UV TIE 15.4 Min Qty: 12000 | 0 |
|
$0.6717 | Buy Now |