Part Details for T150R9X2 by HellermannTyton
Overview of T150R9X2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T150R9X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3474
|
Newark | Cable Tie, 390Mm, Pa6.6, 175Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:390Mm, Cable Tie Width:8.8Mm, Cable Bundle Diameter Max:105Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton T150R9X2 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$17.1200 / $29.5300 | Buy Now |
DISTI #
3937-T150R9X2-ND
|
DigiKey | CBL TIE LOCKING NAT 175LBS 1.28' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1.5800 | Buy Now |
DISTI #
1436-1448-ND
|
DigiKey | CBL TIE LOCKING NAT 175LBS 1.28' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
25 In Stock |
|
$0.7879 / $1.2664 | Buy Now |
DISTI #
329-T150R9X2
|
Mouser Electronics | Cable Ties T150R NAT TIE 15.4 RoHS: Compliant | 0 |
|
$0.7870 / $1.4200 | Order Now |
DISTI #
70332202
|
RS | Heavy Duty Cable Tie, 15.4"L, UL Rated, 175lb Tensile Strength, PA66, Natural | HellermannTyton T150R9X2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.2300 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie - 15" Long - UL Rated - 175lb Tensile Strength - PA66 - Natural - 25/pkg RoHS: Compliant | 0 |
|
$0.9730 / $1.4630 | Buy Now |
DISTI #
T150R9X2
|
TTI | Cable Ties T150R NAT TIE 15.4 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1000 In Stock |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
000000000001433035
|
Sager | Cable Ties T150R NAT TIE 15.4 Min Qty: 25 | 0 |
|
$1.3000 / $1.7100 | Buy Now |