Part Details for T150XL9X2 by HellermannTyton
Overview of T150XL9X2 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T150XL9X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3483
|
Newark | Cable Tie, 1.095M, Pa6.6, 175Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:1.095M, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:330Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton T150XL9X2 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$38.5100 / $66.4400 | Buy Now |
DISTI #
1436-1458-ND
|
DigiKey | CBL TIE LOCKING NAT 175LBS 3.59' Min Qty: 25 Lead time: 2 Weeks Container: Bag |
25 In Stock |
|
$1.7094 / $2.7224 | Buy Now |
DISTI #
329-T150XL9X2
|
Mouser Electronics | Cable Ties T150XL NAT TIE 43.1 RoHS: Compliant | 0 |
|
$1.7000 / $2.7200 | Order Now |
DISTI #
70717894
|
RS | Cable Tie, Lashing, Natural, 1092.2 mm, 8.9 mm, UL Recognized | HellermannTyton T150XL9X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.7200 | RFQ |
|
Onlinecomponents.com | Cable Ties, Heavy Duty Polyamide 6/6 Natural 330mm 780N Bag RoHS: Compliant |
51 In Stock |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
T150XL9X2
|
TTI | Cable Ties T150XL NAT TIE 43.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
000000000001433037
|
Sager | Cable Ties T150XL NAT TIE 43.1 Min Qty: 25 | 0 |
|
$2.9200 / $3.8300 | Buy Now |
DISTI #
2525648
|
Farnell | CABLE TIE, 1.095M, PA6.6, 175LB, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Pack | 0 |
|
$36.8825 / $61.7477 | Buy Now |
|
Master Electronics | Cable Ties, Heavy Duty Polyamide 6/6 Natural 330mm 780N Bag RoHS: Compliant |
51 In Stock |
|
$2.1000 / $3.0600 | Buy Now |