-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H6B-ADS Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1510062100-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1369
|
Newark | Heavy Duty Power Connectors H6B-Ads |Amp Te Connectivity T1510062100-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$15.4200 / $19.0500 | Buy Now |
DISTI #
A134045-ND
|
DigiKey | T1510062100-000 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37 In Stock |
|
$13.7022 / $16.7600 | Buy Now |
DISTI #
T1510062100-000
|
Avnet Americas | - Bulk (Alt: T1510062100-000) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1965 / $12.2704 | Buy Now |
DISTI #
571-T1510062100-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-ADS RoHS: Compliant | 39 |
|
$13.0900 / $18.3200 | Buy Now |
DISTI #
72022961
|
RS | Heavy Duty Power Connector, H6B-ADS | TE Connectivity T1510062100-000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 8 Container: Box | 0Box |
|
$10.1700 | Buy Now |
DISTI #
AMPT1510062100-000
|
Heilind Electronics | H6B-ADS | Americas - 0 in Stock |
|
$10.7218 / $13.2940 | Buy Now |
|
Onlinecomponents.com | H6B-ADS RoHS: Compliant |
59 In Stock |
|
$9.3400 / $13.4100 | Buy Now |
DISTI #
T1510062100-000
|
Avnet Americas | - Bulk (Alt: T1510062100-000) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1965 / $12.2704 | Buy Now |
DISTI #
T1510062100-000
|
Avnet Americas | - Bulk (Alt: T1510062100-000) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1965 / $12.2704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1510062100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1510062100-000
TE Connectivity
H6B-ADS Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1510062100-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |