-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16B-ADS-LB Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1510162000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1371
|
Newark | Heavy Duty Power Connectors H16B-Ads-Lb |Amp Te Connectivity T1510162000-000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$19.6600 / $20.6900 | Buy Now |
DISTI #
A134047-ND
|
DigiKey | T1510162000-000 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
32 In Stock |
|
$13.4185 / $16.4100 | Buy Now |
DISTI #
T1510162000-000
|
Avnet Americas | - Bulk (Alt: T1510162000-000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$9.9854 / $12.0163 | Buy Now |
DISTI #
571-T1510162000-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-ADS-LB RoHS: Compliant | 0 |
|
$12.0900 / $17.9400 | Order Now |
DISTI #
72022661
|
RS | Heavy Duty Power Connector, H16B-ADS-LB | TE Connectivity T1510162000-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Container: Bag | 0Bag |
|
$9.9600 | Buy Now |
DISTI #
AMPT1510162000-000
|
Heilind Electronics | H16B-ADS-LB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-ADS-LB RoHS: Compliant |
33 Partner Stock |
|
$15.2200 / $23.4100 | Buy Now |
DISTI #
T1510162000-000
|
Avnet Americas | - Bulk (Alt: T1510162000-000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$9.9854 / $12.0163 | Buy Now |
DISTI #
AMPT1510162000-000
|
Interstate Connecting Components | H16B-ADS-LB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1510162000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1510162000-000
TE Connectivity
H16B-ADS-LB Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1510162000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |