Part Details for T154-2C-115VAC by Allied Controls Incorporated
Overview of T154-2C-115VAC by Allied Controls Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
MSS1260T-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260T-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT |
Price & Stock for T154-2C-115VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 9KOhm 5A DPDT (18.7x24.8)mm Socket Miniature Enclosed Industrial Relay RoHS: Compliant |
4 In Stock |
|
$71.7400 / $182.4400 | Buy Now |
Part Details for T154-2C-115VAC
T154-2C-115VAC CAD Models
T154-2C-115VAC Part Data Attributes
|
T154-2C-115VAC
Allied Controls Incorporated
Buy Now
Datasheet
|
Compare Parts:
T154-2C-115VAC
Allied Controls Incorporated
Power/Signal Relay, DPDT, Momentary, 2A (Contact), AC/DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED CONTROLS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 86 V | |
Coil Resistance | 6000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |