Part Details for T16-1010 by HAKKO Corporation
Overview of T16-1010 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$106.0800 / $133.2400 | Buy Now | |
DISTI #
3367919
|
Farnell | DESOLDERING TWEEZER TIP, 20MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$117.0199 | Buy Now |
DISTI #
821SO6610
|
Techni-Tool, Inc. | Hakko T16-1010 Soldering Tip for 20.0mm SOP Components, One Pair, T16 Series | 0 |
|
$107.4700 | Buy Now |
DISTI #
821SO6610
|
TestEquity LLC | Hakko T16-1010 Soldering Tip for 20.0mm SOP Components, One Pair, T16 Series | 0 |
|
$107.4700 | Buy Now |