Part Details for T16-6T-KK81+ by Mini-Circuits
Overview of T16-6T-KK81+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16-6T-KK81+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-T16-6T-KK81+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:16 CORE & WIRE Transformer, 0.03 - 75 MHz, 50? RoHS: Compliant | 896 |
|
$6.9200 / $8.5800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for T16-6T-KK81+
T16-6T-KK81+ CAD Models
T16-6T-KK81+ Part Data Attributes
|
T16-6T-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T16-6T-KK81+
Mini-Circuits
RF Transformer, 0.03MHz Min, 75MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 16 | |
Application | MATCHING | |
Cut-off Frequency-Max | 75 MHz | |
Cut-off Frequency-Min | 0.03 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 75000 kHz | |
Operating Frequency-Min | 30 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |