-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134058-ND
|
DigiKey | T1610062516-000 Min Qty: 36 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7639 | Buy Now |
DISTI #
T1610062516-000
|
Avnet Americas | - Bulk (Alt: T1610062516-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$11.9793 / $14.4158 | Buy Now |
DISTI #
571-T1610062516-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-SGR-M25/PG16 RoHS: Compliant | 0 |
|
$14.8600 / $18.9600 | Order Now |
DISTI #
72022641
|
RS | Heavy Duty Power Connector, H6B-SGR-M25/PG16 | TE Connectivity T1610062516-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4900 / $22.1500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.9500 | Buy Now |
DISTI #
AMPT1610062516-000
|
Heilind Electronics | H6B-SGR-M25/PG16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H6B-SGR-M25/PG16 RoHS: Compliant | 0 |
|
$11.1300 / $17.8700 | Buy Now |
DISTI #
AMPT1610062516-000
|
Interstate Connecting Components | H6B-SGR-M25/PG16 | 0 |
|
Buy Now | |
|
Master Electronics | H6B-SGR-M25/PG16 RoHS: Compliant | 0 |
|
$11.1300 / $17.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610062516-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1610062516-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25/PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |