-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133226-ND
|
DigiKey | H32B-SDR-LB-M50 Min Qty: 24 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4404 | Buy Now |
DISTI #
T1620320150-000
|
Avnet Americas | H32B-SDR-LB-M50 - Bag (Alt: T1620320150-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$28.7890 / $34.6443 | Buy Now |
DISTI #
571-T1620320150-000
|
Mouser Electronics | Heavy Duty Power Connectors H32B-SDR-LB-M50 RoHS: Compliant | 0 |
|
$35.7200 / $39.9100 | Order Now |
DISTI #
72024309
|
RS | Heavy Duty Power Connector, H32B-SDR-LB-M50 | TE Connectivity T1620320150-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6300 / $53.2100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Container: Bag | 0Bag |
|
$28.7100 | Buy Now |
DISTI #
AMPT1620320150-000
|
Heilind Electronics | H32B-SDR-LB-M50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H32B-SDR-LB-M50 RoHS: Compliant | 0 |
|
$33.4700 / $48.7900 | Buy Now |
DISTI #
T1620320150-000
|
Avnet Americas | H32B-SDR-LB-M50 - Bag (Alt: T1620320150-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$28.7890 / $34.6443 | Buy Now |
DISTI #
T1620320150-000
|
Avnet Americas | H32B-SDR-LB-M50 - Bag (Alt: T1620320150-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$28.7890 / $34.6443 | Buy Now |
|
Master Electronics | H32B-SDR-LB-M50 RoHS: Compliant | 0 |
|
$33.4700 / $48.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1620320150-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1620320150-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M50 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |