Part Details for T1620N65TOF by Infineon Technologies AG
Overview of T1620N65TOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for T1620N65TOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-T1620N65TOF
|
Mouser Electronics | SCR Modules Phse Cntrl Thyristrs 1620A 6500V RoHS: Compliant | 0 |
|
$2,222.3100 | Order Now |
Part Details for T1620N65TOF
T1620N65TOF CAD Models
T1620N65TOF Part Data Attributes
|
T1620N65TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1620N65TOF
Infineon Technologies AG
Silicon Controlled Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Trigger Device Type | SCR |