-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1629101116-000) H10A-SDRMS-PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133243-ND
|
DigiKey | H10A-SDRMS-PG16 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$16.9390 / $23.8900 | Buy Now |
DISTI #
T1629101116-000
|
Avnet Americas | H10A-SDRMS-PG16 - Bag (Alt: T1629101116-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$14.7688 / $17.7726 | Buy Now |
DISTI #
571-T1629101116-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-SDRMS-PG16 RoHS: Compliant | 0 |
|
$16.9300 / $19.6400 | Order Now |
DISTI #
72022402
|
RS | Heavy Duty Power Connector, H10A-SDRMS-PG16 | TE Connectivity T1629101116-000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4900 / $27.3100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 42 Container: Bag | 0Bag |
|
$14.7300 | Buy Now |
DISTI #
AMPT1629101116-000
|
Heilind Electronics | H10A-SDRMS-PG16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10A-SDRMS-PG16 RoHS: Compliant | 0 |
|
$16.9000 / $23.8900 | Buy Now |
DISTI #
T1629101116-000
|
Avnet Americas | H10A-SDRMS-PG16 - Bag (Alt: T1629101116-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$14.7688 / $17.7726 | Buy Now |
DISTI #
AMPT1629101116-000
|
Interstate Connecting Components | H10A-SDRMS-PG16 | 0 |
|
Buy Now | |
|
Master Electronics | H10A-SDRMS-PG16 RoHS: Compliant | 0 |
|
$16.9000 / $23.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1629101116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1629101116-000
TE Connectivity
(T1629101116-000) H10A-SDRMS-PG16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |