-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1629101220-000) H10A-SDRMS-2M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8560
|
Newark | Heavy Duty Conn, 1 Lever, Size H10A Rohs Compliant: Yes |Te Connectivity T1629101220-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$25.7300 / $31.8200 | Buy Now |
DISTI #
35AC5070
|
Newark | H10A-Sdrms-2M20 |Amp Te Connectivity T1629101220-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$17.1700 / $20.4000 | Buy Now |
DISTI #
A133248-ND
|
DigiKey | H10A-SDRMS-2M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$19.6603 / $27.7300 | Buy Now |
DISTI #
T1629101220-000
|
Avnet Americas | H10A-SDRMS-2M20 - Bag (Alt: T1629101220-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$17.1414 / $20.6278 | Buy Now |
DISTI #
571-T1629101220-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-SDRMS-2M20 RoHS: Compliant | 39 |
|
$21.2700 / $27.1300 | Buy Now |
DISTI #
72024511
|
RS | Heavy Duty Power Connector, H10A-SDRMS-2M20 | TE Connectivity T1629101220-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7600 / $31.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$17.1000 | Buy Now |
DISTI #
AMPT1629101220-000
|
Heilind Electronics | H10A-SDRMS-2M20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant |
51 Partner Stock |
|
$14.4600 / $23.1900 | Buy Now |
DISTI #
21255173
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box Min Qty: 4 Package Multiple: 1 | Americas - 51 |
|
$18.7900 / $20.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1629101220-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1629101220-000
TE Connectivity
(T1629101220-000) H10A-SDRMS-2M20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2XM20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |