Part Details for T1635H-6G-TR by STMicroelectronics
Overview of T1635H-6G-TR by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Medical Imaging
Robotics and Drones
Price & Stock for T1635H-6G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1222
|
Newark | Triac, 600 V, 35 Ma, 16 A, 160 A, 35 Ma, 1 V Rohs Compliant: Yes |Stmicroelectronics T1635H-6G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1272 |
|
$0.9410 / $1.8500 | Buy Now |
DISTI #
57P4637
|
Newark | Thyristor |Stmicroelectronics T1635H-6G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8060-1-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1645 In Stock |
|
$0.6555 / $1.5600 | Buy Now |
DISTI #
T1635H-6G-TR
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1635H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6843 / $0.7787 | Buy Now |
DISTI #
511-T1635H-6G-TR
|
Mouser Electronics | Triacs Hi temp 16A Triacs RoHS: Compliant | 1401 |
|
$0.6550 / $1.5600 | Buy Now |
|
STMicroelectronics | 16 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 1434 |
|
$0.8500 / $1.5300 | Buy Now |
|
Future Electronics | T1635H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7150 | Buy Now |
|
Future Electronics | T1635H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7150 | Buy Now |
|
Future Electronics | T1635H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7150 | Buy Now |
|
Future Electronics | T1635H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7150 | Buy Now |
Part Details for T1635H-6G-TR
T1635H-6G-TR CAD Models
T1635H-6G-TR Part Data Attributes:
|
T1635H-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1635H-6G-TR
STMicroelectronics
16 A - 600 V - 150 °C H-series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 21 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |