Part Details for T1635H6I by STMicroelectronics
Overview of T1635H6I by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1635H6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16 A - 600 V SNUBBERLESS TRIAC Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB RoHS: Compliant |
|
|
RFQ |