Part Details for T1635T8FP by STMicroelectronics
Overview of T1635T8FP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1635T8FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16 A SNUBBERLESS TRIAC Snubberless TRIAC RoHS: Compliant |
|
|
RFQ |
Part Details for T1635T8FP
T1635T8FP CAD Models
Resources and Additional Insights for T1635T8FP
Reference Designs related to T1635T8FP
-
Insulated control of three AC loads up to 1 kW
This solution implements insulated control of three AC loads up to 1 kW (230 Vrms) with Triacs and AC switches instead of relay solutions, offering improved safety, size and efficiency performance as well as greater design flexibility in any number of residential appliances, including micro-wave ovens, cookers, ovens, soya-milk makers, air-conditioners, fridges, washing machines, dish washers, printers, water-heaters, heaters, etc.<p>It features the T1635T-8FP, ACST310-8B and ACS108-8TN AC switches for the management of AC loads such as AC universal motors, lamps and valves, and the VIPER16HD AC-DC converter implemented in a Flyback circuit to provide the appropriate voltages and currents to the main components.<p>The digital control block with STM32F0 microcontroller generates the control signals for the three AC switches to drive three different loads in on/off mode and/or phase control mode according to final application requirements.