Part Details for T1695160000-000 by TE Connectivity
Overview of T1695160000-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for T1695160000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1695160000-000-ND
|
DigiKey | H16B-AG-EMCS Min Qty: 36 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.9633 | Buy Now |
DISTI #
T1695160000-000
|
Avnet Americas | - Bulk (Alt: T1695160000-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2218 / $9.8940 | Buy Now |
DISTI #
571-T1695160000-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-AG-EMCS RoHS: Compliant | 0 |
|
$9.7500 / $15.4700 | Order Now |
DISTI #
72022670
|
RS | Heavy Duty Power Connector, H16B-AG-EMCS | TE Connectivity T1695160000-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5900 / $15.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.2000 | Buy Now |
DISTI #
AMPT1695160000-000
|
Heilind Electronics | H16B-AG-EMCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-AG-EMCS RoHS: Compliant | 0 |
|
$6.9900 / $12.2700 | Buy Now |
DISTI #
T1695160000-000
|
Avnet Americas | - Bulk (Alt: T1695160000-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2218 / $9.8940 | Buy Now |
DISTI #
AMPT1695160000-000
|
Interstate Connecting Components | H16B-AG-EMCS | 0 |
|
Buy Now | |
|
Master Electronics | H16B-AG-EMCS RoHS: Compliant | 0 |
|
$6.9900 / $12.2700 | Buy Now |
Part Details for T1695160000-000
T1695160000-000 CAD Models
T1695160000-000 Part Data Attributes:
|
T1695160000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1695160000-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |