There are no models available for this part yet.
Overview of T16B227M050EZSS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T16B227M050EZSS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67W0398
|
Newark | Tantalum Capacitor, Extended Capacitance, T16 Series, 220 F, 20%, 50 V, Axial Leaded Rohs Compliant: No |Vishay T16B227M050EZSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7500 / $74.9600 | Buy Now | |
DISTI #
T16B227M050EZSS
|
Avnet Americas | CAP 220UF 50VDC 20% 7.14 X 16.28 AXL - Bulk (Alt: T16B227M050EZSS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6100 | Buy Now | |
DISTI #
74-T16B227M050EZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 220uF 50V 20% RoHS: Not Compliant | 0 |
|
$60.5700 / $75.4200 | Order Now | |
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | 4 |
|
$104.9560 / $110.4800 | Buy Now | |||
DISTI #
T16B227M050EZSS
|
TTI | Tantalum Capacitors - Wet 220uF 50V 20% Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$59.7900 / $67.6700 | Buy Now |
CAD Models for T16B227M050EZSS by Vishay Intertechnologies
Part Data Attributes for T16B227M050EZSS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
900 mΩ
|
Leakage Current
|
0.002 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1800 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|