Part Details for T1715 by Klein Tools Inc
Overview of T1715 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1715CMS#PBF | Analog Devices | 4ns, 150MHz 2x Comp w/ Indepen | |
LT1715CMS#TRPBF | Analog Devices | 4ns, 150MHz 2x Comp w/ Indepen | |
LT1715IMS#PBF | Analog Devices | 4ns, 150MHz 2x Comp w/ Indepen |
Price & Stock for T1715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1715-ND
|
DigiKey | FULL-CYCLE RATCHETING CRIMPER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$168.7092 / $196.4000 | Buy Now |
DISTI #
247-T1715
|
Mouser Electronics | Crimpers / Crimping Tools Full Cycle Ratcheting Crimper - Insulated Terminals RoHS: Compliant | 0 |
|
$156.1600 / $183.8100 | Order Now |
DISTI #
70145426
|
RS | Full Cycle Ratcheting Crimper - Insulated Terminals, 9 in, Black, Wire Crimping | Klein Tools T1715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$175.8700 / $191.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$154.9900 / $190.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$154.9900 / $190.2900 | Buy Now |