-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134156-ND
|
DigiKey | T1730242132-000 Min Qty: 28 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5557 | Buy Now |
DISTI #
T1730242132-000
|
Avnet Americas | - Bulk (Alt: T1730242132-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$12.4585 | Buy Now |
DISTI #
571-T1730242132-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TBF-LB-M32 RoHS: Compliant | 0 |
|
$16.3700 / $19.7600 | Order Now |
DISTI #
72025068
|
RS | Heavy Duty Power Connector, H24B-TBF-LB-M32 | TE Connectivity T1730242132-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6700 / $29.5600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$12.4500 | Buy Now |
DISTI #
AMPT1730242132-000
|
Heilind Electronics | H24B-TBF-LB-M32 | Americas - 0 in Stock |
|
$12.8192 / $16.2776 | Buy Now |
|
Onlinecomponents.com | H24B-TBF-LB-M32 RoHS: Compliant | 0 |
|
$11.4500 / $18.2400 | Buy Now |
DISTI #
AMPT1730242132-000
|
Interstate Connecting Components | H24B-TBF-LB-M32 | 0 |
|
$12.8192 / $16.2776 | Buy Now |
|
Master Electronics | H24B-TBF-LB-M32 RoHS: Compliant | 0 |
|
$11.4500 / $18.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1730242132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1730242132-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |