-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1739030111-000) H3A-MTGVB-PG11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133335-ND
|
DigiKey | H3A-MTGVB-PG11 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
51 In Stock |
|
$4.8894 / $7.5600 | Buy Now |
DISTI #
T1739030111-000
|
Avnet Americas | H3A-MTGVB-PG11 - Boxed Product (Development Kits) (Alt: T1739030111-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$4.0513 / $4.8753 | Buy Now |
DISTI #
571-T1739030111-000
|
Mouser Electronics | Heavy Duty Power Connectors H3A-MTGVB-PG11 RoHS: Compliant | 0 |
|
$4.9100 / $8.3100 | Order Now |
DISTI #
72023657
|
RS | Heavy Duty Power Connector, H3A-MTGVB-PG11 | TE Connectivity T1739030111-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 / $8.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$4.0400 | Buy Now |
DISTI #
AMPT1739030111-000
|
Heilind Electronics | H3A-MTGVB-PG11 | Americas - 0 in Stock |
|
$3.9513 / $5.2821 | Buy Now |
|
Onlinecomponents.com | Hood 180° 1 Shell Size Powder Aluminum Die Cast RoHS: Compliant |
730 In Stock |
|
$4.7400 / $7.4800 | Buy Now |
DISTI #
T1739030111-000
|
TTI | Heavy Duty Power Connectors H3A-MTGVB-PG11 Min Qty: 80 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.6100 / $6.4500 | Buy Now |
DISTI #
AMPT1739030111-000
|
Interstate Connecting Components | H3A-MTGVB-PG11 | 0 |
|
$3.9513 / $5.2821 | Buy Now |
|
Master Electronics | Hood 180° 1 Shell Size Powder Aluminum Die Cast RoHS: Compliant |
730 In Stock |
|
$4.7400 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1739030111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1739030111-000
TE Connectivity
(T1739030111-000) H3A-MTGVB-PG11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG11 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |