-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1739035120-000) H3A-MTGVB-M20-EMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1383
|
Newark | Heavy Duty Power Connectors H3A-Mtgvb-M20-Emc Rohs Compliant: Yes |Te Connectivity T1739035120-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$6.5800 / $9.5500 | Buy Now |
DISTI #
66AJ8580
|
Newark | Heavy Duty Conn, 1 Lever, Size H3A Rohs Compliant: Yes |Te Connectivity T1739035120-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$7.6300 / $10.6000 | Buy Now |
DISTI #
A133341-ND
|
DigiKey | H3A-MTGVB-M20-EMC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
76 In Stock |
|
$3.5238 / $5.8200 | Buy Now |
DISTI #
T1739035120-000
|
Avnet Americas | H3A-MTGVB-M20-EMC - Boxed Product (Development Kits) (Alt: T1739035120-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$4.9186 / $5.9190 | Buy Now |
DISTI #
571-T1739035120-000
|
Mouser Electronics | Heavy Duty Power Connectors H3A-MTGVB-M20-EMC RoHS: Compliant | 0 |
|
$5.6400 / $9.1800 | Order Now |
DISTI #
72023650
|
RS | Heavy Duty Power Connector, H3A-MTGVB-M20-EMC | TE Connectivity T1739035120-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3100 / $10.6400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.9100 | Buy Now |
DISTI #
AMPT1739035120-000
|
Heilind Electronics | H3A-MTGVB-M20-EMC | Americas - 0 in Stock |
|
$4.7972 / $6.4128 | Buy Now |
|
Onlinecomponents.com | H3A-MTGVB-M20-EMC RoHS: Compliant |
130 Partner Stock |
|
$5.8400 / $8.1200 | Buy Now |
DISTI #
AMPT1739035120-000
|
Interstate Connecting Components | H3A-MTGVB-M20-EMC | 0 |
|
$4.7972 / $6.4128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1739035120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1739035120-000
TE Connectivity
(T1739035120-000) H3A-MTGVB-M20-EMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |