-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134169-ND
|
DigiKey | T1750242129-000 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
195 In Stock |
|
$12.3565 / $20.4700 | Buy Now |
DISTI #
T1750242129-000
|
Avnet Americas | - Bulk (Alt: T1750242129-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9269 | Buy Now |
DISTI #
571-T1750242129-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TBFH-PG29 RoHS: Compliant | 0 |
|
$13.2300 / $20.4700 | Order Now |
DISTI #
72022634
|
RS | Heavy Duty Power Connector, H24B-TBFH-PG29 | TE Connectivity T1750242129-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8900 / $24.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$12.9200 | Buy Now |
DISTI #
AMPT1750242129-000
|
Heilind Electronics | H24B-TBFH-PG29 | Americas - 0 in Stock |
|
$13.3012 / $16.8897 | Buy Now |
|
Onlinecomponents.com | H24B-TBFH-PG29 RoHS: Compliant | 0 |
|
$12.0300 / $19.3300 | Buy Now |
DISTI #
AMPT1750242129-000
|
Interstate Connecting Components | H24B-TBFH-PG29 | 0 |
|
$13.3012 / $16.8897 | Buy Now |
|
Master Electronics | H24B-TBFH-PG29 RoHS: Compliant | 0 |
|
$12.0300 / $19.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1750242129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1750242129-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |