-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1770063121-000) H6B-TBFH-PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8584
|
Newark | Heavy Duty Conn, 1 Lever, Size H6B Rohs Compliant: Yes |Te Connectivity T1770063121-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.5100 / $16.3100 | Buy Now |
DISTI #
75AC2862
|
Newark | H6B-Tbfh-Pg21 |Amp Te Connectivity T1770063121-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$9.4000 / $13.2600 | Buy Now |
DISTI #
2266-T1770063121-000-ND
|
DigiKey | H6B-TBFH-PG21 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
82 In Stock |
|
$9.9200 / $10.9800 | Buy Now |
DISTI #
T1770063121-000
|
Avnet Americas | H6B-TBFH-PG21 - Bag (Alt: T1770063121-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$8.4882 / $10.2147 | Buy Now |
DISTI #
72023025
|
RS | Heavy Duty Power Connector, H6B-TBFH-PG21 | TE Connectivity T1770063121-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2200 / $15.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$8.4700 | Buy Now |
DISTI #
AMPT1770063121-000
|
Heilind Electronics | H6B-TBFH-PG21 IP65 HOOD & HOUSING | Americas - 63 in Stock |
|
$8.7155 / $11.0668 | Buy Now |
|
Onlinecomponents.com | H6B-TBFH-PG21 RoHS: Compliant |
82 Partner Stock |
|
$7.3500 / $12.0600 | Buy Now |
DISTI #
27610254
|
Verical | Hood 90°/180° 21 Shell Size Powder Die Cast Aluminum Min Qty: 7 Package Multiple: 1 | Americas - 82 |
|
$9.3000 / $10.3000 | Buy Now |
DISTI #
T1770063121-000
|
Avnet Americas | H6B-TBFH-PG21 - Bag (Alt: T1770063121-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$8.4882 / $10.2147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1770063121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1770063121-000
TE Connectivity
(T1770063121-000) H6B-TBFH-PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |