-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133364-ND
|
DigiKey | H6B-TBFH-PG29 Min Qty: 42 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2957 | Buy Now |
DISTI #
T1770063129-000
|
Avnet Americas | H6B-TBFH-PG29 - Bag (Alt: T1770063129-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$8.4882 / $10.2147 | Buy Now |
DISTI #
571-T1770063129-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-TBFH-PG29 RoHS: Compliant | 0 |
|
$10.5300 / $15.9800 | Order Now |
DISTI #
72022340
|
RS | Heavy Duty Power Connector, H6B-TBFH-PG29 | TE Connectivity T1770063129-000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2200 / $15.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.4700 | Buy Now |
DISTI #
AMPT1770063129-000
|
Heilind Electronics | H6B-TBFH-PG29 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H6B-TBFH-PG29 RoHS: Compliant | 0 |
|
$7.2100 / $12.6600 | Buy Now |
DISTI #
T1770063129-000
|
Avnet Americas | H6B-TBFH-PG29 - Bag (Alt: T1770063129-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$8.4882 / $10.2147 | Buy Now |
DISTI #
T1770063129-000
|
Avnet Americas | H6B-TBFH-PG29 - Bag (Alt: T1770063129-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$8.4882 / $10.2147 | Buy Now |
DISTI #
AMPT1770063129-000
|
Interstate Connecting Components | H6B-TBFH-PG29 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1770063129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1770063129-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |