-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1779161125-000) H16A-TBFHS-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8587
|
Newark | Heavy Duty Conn, 1 Lever, Size H16A Rohs Compliant: Yes |Te Connectivity T1779161125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$14.5300 / $18.5000 | Buy Now |
DISTI #
35AC5090
|
Newark | H16A-Tbfhs-M25 |Amp Te Connectivity T1779161125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$9.4300 / $10.8500 | Buy Now |
DISTI #
A133376-ND
|
DigiKey | H16A-TBFHS-M25 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
39 In Stock |
|
$5.2696 / $8.1500 | Buy Now |
DISTI #
T1779161125-000
|
Avnet Americas | H16A-TBFHS-M25 - Bag (Alt: T1779161125-000) RoHS: Compliant Min Qty: 42 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.1377 / $12.1996 | Buy Now |
DISTI #
571-T1779161125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TBFHS-M25 RoHS: Compliant | 0 |
|
$12.7700 / $16.6600 | Order Now |
DISTI #
72025123
|
RS | Heavy Duty Power Connector, H16A-TBFHS-M25 | TE Connectivity T1779161125-000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1900 / $18.7600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 6 Lead time: 13 Weeks Container: Box | 0Box |
|
$10.1100 | Buy Now |
DISTI #
AMPT1779161125-000
|
Heilind Electronics | H16A-TBFHS-M25 | Americas - 0 in Stock |
|
$10.4091 / $13.2173 | Buy Now |
|
Onlinecomponents.com | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant |
141 Partner Stock |
|
$13.3500 / $16.7400 | Buy Now |
DISTI #
21269990
|
Verical | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 138 |
|
$10.5700 / $12.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1779161125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1779161125-000
TE Connectivity
(T1779161125-000) H16A-TBFHS-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |