-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HB-RAIL-BASE Rectangular Connector Hardware | Part# T1870002201-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1385
|
Newark | Heavy Duty Power Connectors Hb-Rail-Base |Amp Te Connectivity T1870002201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$10.0500 / $12.0300 | Buy Now |
DISTI #
A134184-ND
|
DigiKey | T1870002201-000 Min Qty: 1 Lead time: 13 Weeks Container: Box |
28 In Stock |
|
$8.5693 / $12.7900 | Buy Now |
DISTI #
T1870002201-000
|
Avnet Americas | - Bulk (Alt: T1870002201-000) RoHS: Compliant Min Qty: 60 Package Multiple: 4 Container: Bulk | 0 |
|
$7.1512 / $8.6056 | Buy Now |
DISTI #
571-T1870002201-000
|
Mouser Electronics | Heavy Duty Power Connectors HB-RAIL-BASE RoHS: Compliant | 0 |
|
$9.0200 / $11.5700 | Order Now |
DISTI #
72023788
|
RS | Heavy Duty Power Connector, HB-RAIL-BASE | TE Connectivity T1870002201-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5000 / $18.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 4 Container: Box | 0Box |
|
$7.1300 | Buy Now |
DISTI #
AMPT1870002201-000
|
Heilind Electronics | HB-RAIL-BASE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HB-RAIL-BASE RoHS: Compliant |
96 Partner Stock |
|
$6.4400 / $10.8800 | Buy Now |
DISTI #
52957971
|
Verical | Heavy Duty Rectangular Connector RoHS: Compliant Min Qty: 8 Package Multiple: 4 | Americas - 96 |
|
$8.0300 / $8.6800 | Buy Now |
DISTI #
T1870002201-000
|
Avnet Americas | - Bulk (Alt: T1870002201-000) RoHS: Compliant Min Qty: 60 Package Multiple: 4 Container: Bulk | 0 |
|
$7.1512 / $8.6056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1870002201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1870002201-000
TE Connectivity
HB-RAIL-BASE Rectangular Connector Hardware | Part# T1870002201-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |