-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134187-ND
|
DigiKey | T1870162101-000 Min Qty: 1 Lead time: 14 Weeks Container: Box |
47 In Stock |
|
$5.2912 / $8.1800 | Buy Now |
DISTI #
T1870162101-000
|
Avnet Americas | - Bulk (Alt: T1870162101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3265 / $5.2064 | Buy Now |
DISTI #
571-T1870162101-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-RAIL-TOP RoHS: Compliant | 0 |
|
$5.2900 / $7.1300 | Order Now |
DISTI #
72024790
|
RS | Heavy Duty Power Connector, H16B-RAIL-TOP | TE Connectivity T1870162101-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7600 / $9.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 6 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.3200 | Buy Now |
DISTI #
AMPT1870162101-000
|
Heilind Electronics | H16B-RAIL-TOP | Americas - 0 in Stock |
|
$4.2197 / $5.8198 | Buy Now |
|
Onlinecomponents.com | H16B-RAIL-TOP RoHS: Compliant |
15 Partner Stock |
|
$4.9800 / $11.2400 | Buy Now |
DISTI #
78438670
|
Verical | Heavy Duty Rectangular Connector RoHS: Compliant Min Qty: 12 Package Multiple: 6 | Americas - 12 |
|
$5.7100 | Buy Now |
DISTI #
AMPT1870162101-000
|
Interstate Connecting Components | H16B-RAIL-TOP | 0 |
|
$4.2197 / $5.8198 | Buy Now |
|
Master Electronics | H16B-RAIL-TOP RoHS: Compliant |
15 Partner Stock |
|
$4.9800 / $11.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1870162101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1870162101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |