Part Details for T18BD1-24.000MHZ-T by MMD
Overview of T18BD1-24.000MHZ-T by MMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18BD1-24.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7318
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Mmd T18BD1-24.000MHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 / $0.6270 | Buy Now |
|
Onlinecomponents.com | T Series Crystal | 0 |
|
$0.1080 / $2.4000 | Buy Now |
DISTI #
T18BD1-24.000MHZ-T
|
Avnet Asia | Crystal 24MHz 18pF 4-Pin SMD T/R (Alt: T18BD1-24.000MHZ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3573028RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 100 Container: Reel | 509 |
|
$0.1240 / $0.1683 | Buy Now |
DISTI #
3573028
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 509 |
|
$0.1240 / $0.2377 | Buy Now |
DISTI #
3573028
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 509 |
|
$0.1052 / $0.1302 | Buy Now |
DISTI #
3573028RL
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 509 |
|
$0.1052 / $0.1190 | Buy Now |
Part Details for T18BD1-24.000MHZ-T
T18BD1-24.000MHZ-T CAD Models
T18BD1-24.000MHZ-T Part Data Attributes:
|
T18BD1-24.000MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
T18BD1-24.000MHZ-T
MMD
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | MMD | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.45XB2.75XH0.75 (mm)/L0.136XB0.108XH0.03 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |