-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1910060129-000-ND
|
DigiKey | H6BPR-TSH-PG29 Min Qty: 4 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$14.7700 / $19.5400 | Buy Now |
DISTI #
A133388-ND
|
DigiKey | H6BPR-TSH-PG29 Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3857 | Buy Now |
DISTI #
T1910060129-000
|
Avnet Americas | - Bag (Alt: T1910060129-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bag | 0 |
|
$11.0994 / $13.3569 | Buy Now |
DISTI #
571-T1910060129-000
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-TSH-PG29 RoHS: Compliant | 0 |
|
$14.4900 / $19.9400 | Order Now |
DISTI #
72023714
|
RS | Heavy Duty Power Connector, H6BPR-TSH-PG29 | TE Connectivity T1910060129-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9200 / $22.5900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$11.0700 | Buy Now |
DISTI #
AMPT1910060129-000
|
Heilind Electronics | H6BPR-TSH-PG29 | Americas - 0 in Stock |
|
$11.3966 / $14.4712 | Buy Now |
|
Onlinecomponents.com | H6BPR-TSH-PG29 RoHS: Compliant |
28 Partner Stock |
|
$9.6200 / $16.8900 | Buy Now |
DISTI #
T1910060129000-0
|
TME | T1910060129-000 Min Qty: 3 | 28 |
|
$14.0616 / $20.6827 | Buy Now |
DISTI #
AMPT1910060129-000
|
Interstate Connecting Components | H6BPR-TSH-PG29 | 0 |
|
$11.3966 / $14.4712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1910060129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1910060129-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | M6 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |