-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1910241125-009-ND
|
DigiKey | Heavy Duty Power Connectors H24B Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$30.7600 / $41.7000 | Buy Now |
DISTI #
17-T1910241125-009-ND
|
DigiKey | H24BPR-TSH-M25-EMC-C Min Qty: 4 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$33.4450 | Buy Now |
DISTI #
T1910241125-009
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M25 Aluminum Alloy Silver White - Bulk (Alt: T1910241125-009) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6821 / $28.4987 | Buy Now |
DISTI #
571-T1910241125-009
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TSH-M25-EMC-C | 0 |
|
$27.7600 / $37.4900 | Order Now |
DISTI #
72022869
|
RS | Heavy Duty Power Connector, H24BPR-TSH-M25-EMC-C | TE Connectivity T1910241125-009 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7600 / $34.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Lead time: 15 Weeks Container: Box | 0Box |
|
$23.6200 | Buy Now |
DISTI #
AMPT1910241125-009
|
Heilind Electronics | H24BPR-TSH-M25-EMC-C | Americas - 0 in Stock |
|
$29.2497 / $37.8670 | Buy Now |
|
Onlinecomponents.com | H24BPR-TSH-M25-EMC-C RoHS: Compliant |
16 Partner Stock |
|
$30.8400 / $45.0800 | Buy Now |
DISTI #
AMPT1910241125-009
|
Interstate Connecting Components | H24BPR-TSH-M25-EMC-C | 0 |
|
$29.2497 / $37.8670 | Buy Now |
|
Master Electronics | H24BPR-TSH-M25-EMC-C RoHS: Compliant |
16 Partner Stock |
|
$30.8400 / $45.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1910241125-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1910241125-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |