-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16BPR-TSHC-M32-EMC-C Accessory Type:Hood;Entry Style:Side;Locking Device Type:Screwlock Hood Side Screwlock | Rectangular Connector Hood | Part# T1912160132-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3883
|
Newark | Hood, 90 Deg, Screw, Black, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:16B, For Use With:Amp Size 16B Heavy Duty Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1912160132-009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$4.4400 | Buy Now |
DISTI #
T1912160132-009
|
Avnet Americas | Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, Screw, H16B - Bulk (Alt: T1912160132-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5170 / $21.0798 | Buy Now |
DISTI #
25AC3883
|
Avnet Americas | Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, Screw, H16B - Bulk (Alt: 25AC3883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$27.5400 / $31.4300 | Buy Now |
DISTI #
571-T1912160132-009
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-TSHC-M32- RoHS: Compliant | 0 |
|
$22.6400 / $28.8600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks Container: Box | 0Box |
|
$17.4700 | Buy Now |
DISTI #
AMPT1912160132-009
|
Heilind Electronics | H16BPR-TSHC-M32-EMC-C | Americas - 21 in Stock |
|
$21.6352 / $28.0093 | Buy Now |
|
Onlinecomponents.com | H16BPR-TSHC-M32-EMC-C RoHS: Compliant |
71 Partner Stock |
|
$24.5600 / $33.6800 | Buy Now |
DISTI #
71212652
|
Verical | Hood 6 Shell Size Powder Die Cast Aluminum RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$19.2100 / $21.2400 | Buy Now |
DISTI #
34410917
|
Verical | Hood 6 Shell Size Powder Die Cast Aluminum RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$19.2100 / $21.2400 | Buy Now |
DISTI #
36155485
|
Verical | Hood 6 Shell Size Powder Die Cast Aluminum RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 14 |
|
$6.9921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1912160132-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1912160132-009
TE Connectivity
H16BPR-TSHC-M32-EMC-C Accessory Type:Hood;Entry Style:Side;Locking Device Type:Screwlock Hood Side Screwlock | Rectangular Connector Hood | Part# T1912160132-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |