-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6719
|
Newark | Hood, Side Entry, M63, H24B, Screw, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:H24B, For Use With:Amp Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1916240163-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$5.0300 | Buy Now |
DISTI #
2266-T1916240163-001-ND
|
DigiKey | T1916240163-001 Min Qty: 3 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$22.9900 / $23.8800 | Buy Now |
DISTI #
A139419-ND
|
DigiKey | T1916240163-001 Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9118 | Buy Now |
DISTI #
65AC6719
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M63 Aluminum Alloy Black - Bulk (Alt: 65AC6719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$24.6500 / $30.3900 | Buy Now |
DISTI #
T1916240163-001
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M63 Aluminum Alloy Black - Bulk (Alt: T1916240163-001) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$18.4055 | Buy Now |
DISTI #
571-T1916240163-001
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TSH-4S-M63 RoHS: Compliant | 38 |
|
$22.9100 / $30.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$18.4100 | Buy Now |
DISTI #
AMPT1916240163-001
|
Heilind Electronics | H24BPR-TSH-4S-M63 HVY DTY PWR CONN | Americas - 60 in Stock |
|
$17.8478 / $22.2255 | Buy Now |
|
Onlinecomponents.com | H24BPR-TSH-4S-M63 RoHS: Compliant |
32 Partner Stock |
|
$17.8500 / $29.7600 | Buy Now |
DISTI #
T1916240163001-0
|
TME | T1916240163-001 Min Qty: 1 | 32 |
|
$31.4403 / $44.1448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1916240163-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1916240163-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |