-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1916320150-000-ND
|
DigiKey | H32BPR-TSH-4S-M50 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.9100 | Buy Now |
DISTI #
T1916320150-000
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M50 Aluminum Alloy Black - Bulk (Alt: T1916320150-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5707 / $41.6020 | Buy Now |
DISTI #
571-T1916320150-000
|
Mouser Electronics | Heavy Duty Power Connectors H32BPR-TSH-4S-M50 RoHS: Compliant | 0 |
|
$40.5300 / $50.3000 | Order Now |
DISTI #
72023045
|
RS | Heavy Duty Power Connector, H32BPR-TSH-4S-M50 | TE Connectivity T1916320150-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8900 / $49.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$34.4700 | Buy Now |
DISTI #
AMPT1916320150-000
|
Heilind Electronics | H32BPR-TSH-4S-M50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H32BPR-TSH-4S-M50 RoHS: Compliant | 0 |
|
$34.4200 / $51.5700 | Buy Now |
DISTI #
T1916320150-000
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M50 Aluminum Alloy Black - Bulk (Alt: T1916320150-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5707 / $41.6020 | Buy Now |
DISTI #
T1916320150-000
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M50 Aluminum Alloy Black - Bulk (Alt: T1916320150-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5707 / $41.6020 | Buy Now |
|
Master Electronics | H32BPR-TSH-4S-M50 RoHS: Compliant | 0 |
|
$34.4200 / $51.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1916320150-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1916320150-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |