-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6724
|
Newark | Hood, Top/Side Entry, M63, H16B, Screw, Heavy Duty Connector Type:Hood, Side Entry, Top Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:H16B, For Use With:Amp Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1920160163-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$25.5200 | Buy Now |
DISTI #
2266-T1920160163-001-ND
|
DigiKey | T1920160163-001 Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$26.8900 | Buy Now |
DISTI #
A139417-ND
|
DigiKey | T1920160163-001 Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7000 | Buy Now |
DISTI #
65AC6724
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M63 Aluminum Alloy Black - Bulk (Alt: 65AC6724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$27.8800 / $33.2700 | Buy Now |
DISTI #
T1920160163-001
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M63 Aluminum Alloy Black - Bulk (Alt: T1920160163-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$30.2834 | Buy Now |
DISTI #
571-T1920160163-001
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-TGXH-M63 RoHS: Compliant | 5 |
|
$29.0100 / $32.7700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$20.1600 | Buy Now |
DISTI #
AMPT1920160163-001
|
Heilind Electronics | H16BPR-TGXH-M63 HVY DTY PWR CONN | Americas - 1 in Stock |
|
$96.2783 | Buy Now |
|
Onlinecomponents.com | H16BPR-TGXH-M63 RoHS: Compliant |
6 Partner Stock |
|
$18.8800 / $30.7500 | Buy Now |
DISTI #
T1920160163001-0
|
TME | T1920160163-001 Min Qty: 2 | 6 |
|
$28.4703 / $37.6804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920160163-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920160163-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |