-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134286-ND
|
DigiKey | T1920240129-009 Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3100 | Buy Now |
DISTI #
T1920240129-009
|
Avnet Americas | - Bulk (Alt: T1920240129-009) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$23.6821 / $28.4988 | Buy Now |
DISTI #
571-T1920240129-009
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGH-PG29- RoHS: Compliant | 0 |
|
$29.3800 / $37.4900 | Order Now |
DISTI #
72023807
|
RS | Heavy Duty Power Connector, H24BPR-TGH-PG29-EMC-C | TE Connectivity T1920240129-009 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4600 / $45.0700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$23.6200 | Buy Now |
DISTI #
AMPT1920240129-009
|
Heilind Electronics | H24BPR-TGH-PG29-EMC-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24BPR-TGH-PG29-EMC-C RoHS: Compliant |
16 Partner Stock |
|
$30.3000 / $49.9900 | Buy Now |
DISTI #
AMPT1920240129-009
|
Interstate Connecting Components | H24BPR-TGH-PG29-EMC-C | 0 |
|
Buy Now | |
|
Master Electronics | H24BPR-TGH-PG29-EMC-C RoHS: Compliant |
16 Partner Stock |
|
$30.3000 / $49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920240129-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920240129-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |