-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6726
|
Newark | Hood, Top/Side Entry, M63, H24B, Screw, Heavy Duty Connector Type:Hood, Side Entry, Top Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:H24B, For Use With:Amp Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1920240163-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$29.3000 | Buy Now |
DISTI #
2266-T1920240163-001-ND
|
DigiKey | T1920240163-001 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$83.5900 / $110.6400 | Buy Now |
DISTI #
A139418-ND
|
DigiKey | T1920240163-001 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7450 | Buy Now |
DISTI #
T1920240163-001
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M63 Aluminum Alloy Black - Bulk (Alt: T1920240163-001) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$62.8245 / $75.6024 | Buy Now |
DISTI #
65AC6726
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M63 Aluminum Alloy Black - Bulk (Alt: 65AC6726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$93.5600 / $106.1300 | Buy Now |
DISTI #
571-T1920240163-001
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGXH-XL-M63 RoHS: Compliant | 8 |
|
$76.0600 / $91.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$62.6400 | Buy Now |
DISTI #
AMPT1920240163-001
|
Heilind Electronics | H24BPR-TGXH-XL-M63 HVY DTY PWR CONN | Americas - 6 in Stock |
|
$73.8551 / $81.9094 | Buy Now |
|
Onlinecomponents.com | H24BPR-TGXH-XL-M63 RoHS: Compliant |
8 Partner Stock |
|
$73.1200 / $83.9700 | Buy Now |
DISTI #
65159703
|
Verical | Hood 180° Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$78.3900 / $103.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920240163-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920240163-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |