-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1414
|
Newark | Heavy Duty Power Connectors H24Bpr-Tghc-M40 |Amp Te Connectivity T1922241140-000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$24.4500 / $27.3100 | Buy Now |
DISTI #
A134339-ND
|
DigiKey | T1922241140-000 Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2975 | Buy Now |
DISTI #
T1922241140-000
|
Avnet Americas | - Bulk (Alt: T1922241140-000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9456 / $22.7990 | Buy Now |
DISTI #
571-T1922241140-000
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGHC-M40 RoHS: Compliant | 0 |
|
$23.2400 / $29.9800 | Order Now |
DISTI #
72025179
|
RS | Heavy Duty Power Connector, H24BPR-TGHC-M40 | TE Connectivity T1922241140-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1500 / $39.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$18.8900 | Buy Now |
DISTI #
AMPT1922241140-000
|
Heilind Electronics | H24BPR-TGHC-M40 | Americas - 0 in Stock |
|
$21.1444 / $24.7010 | Buy Now |
|
Onlinecomponents.com | H24BPR-TGHC-M40 RoHS: Compliant |
9 Partner Stock |
|
$23.7800 / $42.5800 | Buy Now |
DISTI #
AMPT1922241140-000
|
Interstate Connecting Components | H24BPR-TGHC-M40 | 0 |
|
$21.1444 / $24.7010 | Buy Now |
|
Master Electronics | H24BPR-TGHC-M40 RoHS: Compliant |
9 Partner Stock |
|
$23.7800 / $42.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1922241140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1922241140-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |