-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1926240129-001-ND
|
DigiKey | H24BPR-TGH-4S-PG29 Min Qty: 40 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.2123 | Buy Now |
DISTI #
T1926240129-001
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry PG29 Aluminum Alloy Black - Bulk (Alt: T1926240129-001) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5374 / $28.3247 | Buy Now |
DISTI #
571-T1926240129-001
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGH-4S-PG29 RoHS: Compliant | 0 |
|
$26.7600 / $30.0400 | Order Now |
DISTI #
72022729
|
RS | Heavy Duty Power Connector, H24BPR-TGH-4S-PG29 | TE Connectivity T1926240129-001 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9400 / $33.9300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Container: Bag | 0Bag |
|
$23.4700 | Buy Now |
DISTI #
AMPT1926240129-001
|
Heilind Electronics | H24BPR-TGH-4S-PG29 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24BPR-TGH-4S-PG29 RoHS: Compliant | 0 |
|
$27.3700 / $39.8900 | Buy Now |
DISTI #
AMPT1926240129-001
|
Interstate Connecting Components | H24BPR-TGH-4S-PG29 | 0 |
|
Buy Now | |
|
Master Electronics | H24BPR-TGH-4S-PG29 RoHS: Compliant | 0 |
|
$27.3700 / $39.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1926240129-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1926240129-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |