-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1926320150-001-ND
|
DigiKey | T1926320150-001 Min Qty: 1 Lead time: 25 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$153.7200 | Buy Now |
DISTI #
A139422-ND
|
DigiKey | T1926320150-001 Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.8400 | Buy Now |
DISTI #
T1926320150-001
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M50 Aluminum Alloy Black - Bulk (Alt: T1926320150-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$128.3719 / $154.4815 | Buy Now |
DISTI #
65AC6730
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M50 Aluminum Alloy Black - Bulk (Alt: 65AC6730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$199.7300 | Buy Now |
DISTI #
571-T1926320150-001
|
Mouser Electronics | Heavy Duty Power Connectors H32BPR-TGXH-4S-M50 RoHS: Compliant | 5 |
|
$166.4300 / $172.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$127.9900 | Buy Now |
DISTI #
AMPT1926320150-001
|
Heilind Electronics | H32BPR-TGXH-4S-M50 HVY DTY PWR CONN | Americas - 1 in Stock |
|
$156.2206 / $172.6822 | Buy Now |
|
Onlinecomponents.com | H32BPR-TGXH-4S-M50 RoHS: Compliant |
6 Partner Stock |
|
$149.8100 / $160.8900 | Buy Now |
DISTI #
T1926320150-001
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M50 Aluminum Alloy Black - Bulk (Alt: T1926320150-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$128.3719 / $154.4815 | Buy Now |
DISTI #
65AC6730
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M50 Aluminum Alloy Black - Bulk (Alt: 65AC6730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$199.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1926320150-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1926320150-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |