-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1932162000-009-ND
|
DigiKey | H16BPR-AGC-EMC-C Min Qty: 12 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9275 | Buy Now |
DISTI #
T1932162000-009
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray - Bulk (Alt: T1932162000-009) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$7.9628 / $9.5824 | Buy Now |
DISTI #
571-T1932162000-009
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-AGC-EMC-C RoHS: Compliant | 9 |
|
$9.8800 / $14.9900 | Buy Now |
DISTI #
72025275
|
RS | Heavy Duty Power Connector, H16BPR-AGC-EMC-C | TE Connectivity T1932162000-009 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9000 / $28.9200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$7.9400 | Buy Now |
DISTI #
AMPT1932162000-009
|
Heilind Electronics | H16BPR-AGC-EMC-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16BPR-AGC-EMC-C RoHS: Compliant |
48 Partner Stock |
|
$6.7700 / $11.0900 | Buy Now |
DISTI #
T1932162000-009
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray - Bulk (Alt: T1932162000-009) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$7.9628 / $9.5824 | Buy Now |
DISTI #
AMPT1932162000-009
|
Interstate Connecting Components | H16BPR-AGC-EMC-C | 0 |
|
Buy Now | |
|
Master Electronics | H16BPR-AGC-EMC-C RoHS: Compliant |
48 Partner Stock |
|
$6.7700 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932162000-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932162000-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |