-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1431
|
Newark | Heavy Duty Power Connectors H24Bpr-Agc |Amp Te Connectivity T1932241000-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $29.2600 | Buy Now |
DISTI #
A133608-ND
|
DigiKey | H24BPR-AGC Min Qty: 32 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8369 | Buy Now |
DISTI #
T1932241000-000
|
Avnet Americas | H24BPR-AGC - Bag (Alt: T1932241000-000) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$13.5660 / $16.3252 | Buy Now |
DISTI #
571-T1932241000-000
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-AGC RoHS: Compliant | 0 |
|
$16.8300 / $21.4700 | Order Now |
DISTI #
72022742
|
RS | Heavy Duty Power Connector, H24BPR-AGC | TE Connectivity T1932241000-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3000 / $44.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$13.5300 | Buy Now |
DISTI #
AMPT1932241000-000
|
Heilind Electronics | H24BPR-AGC | Americas - 0 in Stock |
|
$15.1404 / $17.6870 | Buy Now |
|
Onlinecomponents.com | H24BPR-AGC RoHS: Compliant |
16 Partner Stock |
|
$12.6000 / $20.2400 | Buy Now |
DISTI #
T1932241000000-0
|
TME | T1932241000-000 Min Qty: 2 | 16 |
|
$24.5687 / $32.4372 | Buy Now |
DISTI #
AMPT1932241000-000
|
Interstate Connecting Components | H24BPR-AGC | 0 |
|
$15.1404 / $17.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932241000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932241000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |