-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6735
|
Newark | Heavy Duty Housing, H32B, Screw, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:H32B, For Use With:Amp Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1936320000-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.6300 | Buy Now |
DISTI #
2266-T1936320000-000-ND
|
DigiKey | T1936320000-000 Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$25.3900 | Buy Now |
DISTI #
A139416-ND
|
DigiKey | T1936320000-000 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8700 | Buy Now |
DISTI #
T1936320000-000
|
Avnet Americas | Housing for Heavy Duty Connectors Aluminum Alloy Black - Bulk (Alt: T1936320000-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0852 / $22.9670 | Buy Now |
DISTI #
65AC6735
|
Avnet Americas | Housing for Heavy Duty Connectors Aluminum Alloy Black - Bulk (Alt: 65AC6735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$30.8700 / $32.4900 | Buy Now |
DISTI #
571-T1936320000-000
|
Mouser Electronics | Heavy Duty Power Connectors H32BPR-AG-4S RoHS: Compliant | 5 |
|
$26.2100 / $28.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$19.0300 | Buy Now |
DISTI #
AMPT1936320000-000
|
Heilind Electronics | H32BPR-AG-4S HVY DTY PWR CONN | Americas - 1 in Stock |
|
$23.5722 / $30.5169 | Buy Now |
|
Onlinecomponents.com | H32BPR-AG-4S RoHS: Compliant |
30 Partner Stock |
|
$24.8900 / $26.7000 | Buy Now |
DISTI #
AMPT1936320000-000
|
Interstate Connecting Components | H32BPR-AG-4S HVY DTY PWR CONN | 1 |
|
$23.5722 / $30.5169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1936320000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1936320000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |